5962-9080702Q2X
vs
5962-9095803Q2X
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN,
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.03 µA
|
Bias Current-Max (IIB) @25C |
0.04 µA
|
|
Common-mode Reject Ratio-Min |
72 dB
|
|
Common-mode Reject Ratio-Nom |
82 dB
|
82 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.02 µA
|
|
Input Offset Voltage-Max |
3100 µV
|
3100 µV
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Length |
8.89 mm
|
8.89 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Neg Supply Voltage Limit-Max |
-19 V
|
-19 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Slew Rate-Min |
1.8 V/us
|
|
Slew Rate-Nom |
3.4 V/us
|
10 V/us
|
Supply Current-Max |
0.35 mA
|
|
Supply Voltage Limit-Max |
19 V
|
19 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIFET
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Unity Gain BW-Nom |
1300
|
5800
|
Voltage Gain-Min |
500
|
|
Wideband |
NO
|
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9080702Q2X with alternatives
Compare 5962-9095803Q2X with alternatives