5962-9083801HXX
vs
MSK167H
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
MS KENNEDY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
94 dB
|
Input Offset Voltage-Max |
1000 µV
|
30000 µV
|
JESD-30 Code |
O-MBFM-P12
|
S-CQFP-F24
|
Neg Supply Voltage-Nom (Vsup) |
-37 V
|
-150 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
12
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
60 mA
|
|
Supply Voltage-Nom (Vsup) |
37 V
|
150 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
MOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Package Description |
|
QFF,
|
Pin Count |
|
24
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e4
|
Length |
|
10.16 mm
|
Neg Supply Voltage Limit-Max |
|
-175 V
|
Package Code |
|
QFF
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Seated Height-Max |
|
3.2258 mm
|
Slew Rate-Nom |
|
40 V/us
|
Supply Voltage Limit-Max |
|
175 V
|
Terminal Finish |
|
GOLD OVER NICKEL
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare MSK167H with alternatives