5962-9083803HXA
vs
PA241CE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MS KENNEDY CORP
|
CIRRUS LOGIC INC
|
Part Package Code |
BFM
|
TO-204AA
|
Package Description |
, CAN8/9,.5FL
|
, CAN8/9,.5FL
|
Pin Count |
8
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
90 dB
|
94 dB
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
1500 µV
|
40000 µV
|
JESD-30 Code |
O-XBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
e3
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-40 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-34 V
|
-150 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Slew Rate-Min |
6 V/us
|
|
Supply Current-Max |
60 mA
|
|
Supply Voltage Limit-Max |
40 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
34 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
MOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
20000
|
32000
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Micropower |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Nom |
|
30 V/us
|
Unity Gain BW-Nom |
|
3000
|
|
|
|
Compare 5962-9083803HXA with alternatives
Compare PA241CE with alternatives