5962-9088101M2X vs HA4-2512/883 feature comparison

5962-9088101M2X Texas Instruments

Buy Now

HA4-2512/883 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.25 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 115 dB 74 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 1000 µV 10000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Low-Bias NO
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Slew Rate-Min 0.45 V/us 35 V/us
Slew Rate-Nom 0.65 V/us 30 V/us
Supply Current-Max 0.3 mA 7 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2000 8000
Voltage Gain-Min 100000 10000
Wideband NO
Width 8.89 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Terminal Finish TIN LEAD

Compare 5962-9088101M2X with alternatives

Compare HA4-2512/883 with alternatives