5962-9088202MPX
vs
TS922AIN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.0005 µA
0.1 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
115 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00075 µA
Input Offset Voltage-Max
1250 µV
1800 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.6 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
4.8 mm
Slew Rate-Min
0.9 V/us
0.7 V/us
Slew Rate-Nom
2.7 V/us
1.3 V/us
Supply Current-Max
2.5 mA
3 mA
Supply Voltage Limit-Max
8 V
14 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
4000
Voltage Gain-Min
25000
15000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
STMicroelectronics
Packing Method
TUBE
Compare 5962-9088202MPX with alternatives
Compare TS922AIN with alternatives