5962-9152802VXA
vs
100302DMQB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP, DIP24,.4
|
DIP, DIP24,.4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100K
|
100K
|
JESD-30 Code |
R-GDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
OR/NOR GATE
|
OR/NOR GATE
|
Number of Functions |
5
|
5
|
Number of Inputs |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.4
|
DIP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
48 mA
|
48 mA
|
Prop. Delay@Nom-Sup |
1.8 ns
|
1.7 ns
|
Propagation Delay (tpd) |
1.5 ns
|
1.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-STD-883 Class B
|
Seated Height-Max |
5.72 mm
|
5.72 mm
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
Additional Feature |
|
STROBED OUTPUTS
|
Load Capacitance (CL) |
|
3 pF
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare 5962-9152802VXA with alternatives
Compare 100302DMQB with alternatives