5962-9154502MQ
vs
5962-9154507MXA
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
QP SEMICONDUCTOR INC
|
Part Package Code |
|
LCC
|
Package Description |
|
WQCCN,
|
Pin Count |
|
44
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
|
23 MHz
|
JESD-30 Code |
|
S-CQCC-N44
|
JESD-609 Code |
|
e0
|
Length |
|
16.55 mm
|
Number of Dedicated Inputs |
|
13
|
Number of I/O Lines |
|
24
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
13 DEDICATED INPUTS, 24 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
WQCCN
|
Package Equivalence Code |
|
LCC44,.65SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type |
|
UV PLD
|
Propagation Delay |
|
30 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
3.05 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
16.55 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5962-9154507MXA with alternatives