5962-9154502MQ
vs
ATV2500BQ-25DM/883
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP40,.6
|
Pin Count |
|
40
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
|
31 MHz
|
In-System Programmable |
|
NO
|
JESD-30 Code |
|
R-GDIP-T40
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Length |
|
52.45 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Dedicated Inputs |
|
13
|
Number of I/O Lines |
|
24
|
Number of Macro Cells |
|
24
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
13 DEDICATED INPUTS, 24 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Programmable Logic Type |
|
UV PLD
|
Propagation Delay |
|
25 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B
|
Seated Height-Max |
|
5.72 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare ATV2500BQ-25DM/883 with alternatives