5962-9174909HTC
vs
5962-9174909HYC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
High Level Input Current-Max |
0.00004 A
|
|
JESD-30 Code |
R-MDFP-F24
|
R-XDFP-F24
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Out Swing-Min |
6 V
|
|
Output Low Current-Max |
0.01 A
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL24,1.3,100
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
450 ns
|
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38534
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
7
|
Package Description |
|
DFP,
|
JESD-609 Code |
|
e4
|
Neg Supply Voltage-Nom |
|
-12 V
|
Number of Functions |
|
1
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Nom |
|
5 V
|
Telecom IC Type |
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 5962-9174909HYC with alternatives