5962-9175801M2A
vs
HFA7-0002-9
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Part Package Code |
QFN
|
DIP
|
Package Description |
QCCN, LCC20,.35SQ
|
SIDE BRAZED, CERAMIC, DIP-8
|
Pin Count |
20
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
20 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
10 µA
|
1 µA
|
Common-mode Reject Ratio-Nom |
65 dB
|
108 dB
|
Frequency Compensation |
YES
|
YES (AVCL>=10)
|
Input Offset Voltage-Max |
3500 µV
|
2000 µV
|
JESD-30 Code |
R-CQCC-N20
|
R-CDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
1.905 mm
|
5.08 mm
|
Slew Rate-Min |
430 V/us
|
200 V/us
|
Slew Rate-Nom |
1100 V/us
|
250 V/us
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Unity Gain BW-Nom |
300000
|
1000000
|
Voltage Gain-Min |
400
|
80000
|
Wideband |
YES
|
YES
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
4
|
3
|
Supply Current-Max |
|
20 mA
|
|
|
|
Compare 5962-9175801M2A with alternatives
Compare HFA7-0002-9 with alternatives