5962-9175801MXX
vs
CLC420AWGFQML
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP,
|
SOP, FL10,.24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
20 µA
|
10 µA
|
Common-mode Reject Ratio-Nom |
65 dB
|
70 dB
|
Input Offset Voltage-Max |
3500 µV
|
2000 µV
|
JESD-30 Code |
R-CDSO-G8
|
R-GDSO-G10
|
Neg Supply Voltage Limit-Max |
-7 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535
|
Seated Height-Max |
2.33 mm
|
2.33 mm
|
Slew Rate-Nom |
1100 V/us
|
1100 V/us
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
300000
|
300000
|
Width |
6.12 mm
|
6.12 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
10 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
FL10,.24
|
Packing Method |
|
TRAY
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Supply Current-Max |
|
5 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Voltage Gain-Min |
|
400
|
Wideband |
|
YES
|
|
|
|
Compare 5962-9175801MXX with alternatives
Compare CLC420AWGFQML with alternatives