5962-9212701MPX
vs
5962-9212702MPX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Input Voltage-Max |
16.5 V
|
16.5 V
|
Input Voltage-Min |
5 V
|
5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.525 A
|
0.525 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
72.3 kHz
|
72.3 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9212701MPX with alternatives
Compare 5962-9212702MPX with alternatives