5962-9214801Q2X
vs
54ABT373/B2A
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCN,
|
Pin Count |
|
20
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
ABT
|
JESD-30 Code |
|
S-CQCC-N20
|
Length |
|
8.89 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
BUS DRIVER
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
|
30 mA
|
Propagation Delay (tpd) |
|
7.7 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.905 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 54ABT373/B2A with alternatives