5962-9215201HXA
vs
5962-9083801HXX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
ANAREN INC
|
Part Package Code |
BFM
|
|
Package Description |
, CAN8/9,.5FL
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
1 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
1 µA
|
|
Common-mode Reject Ratio-Nom |
60 dB
|
95 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
19000 µV
|
1000 µV
|
JESD-30 Code |
O-XBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-34 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class H
|
MIL-PRF-38534 Class H
|
Slew Rate-Min |
0.5 V/us
|
|
Supply Voltage Limit-Max |
20 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
34 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
5600
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9215201HXA with alternatives
Compare 5962-9083801HXX with alternatives