5962-9215201HXA
vs
PA44
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
CIRRUS LOGIC INC
|
Part Package Code |
BFM
|
SOIC
|
Package Description |
, CAN8/9,.5FL
|
SSOP,
|
Pin Count |
8
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
1 µA
|
0.0002 µA
|
Bias Current-Max (IIB) @25C |
1 µA
|
|
Common-mode Reject Ratio-Nom |
60 dB
|
94 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
19000 µV
|
30000 µV
|
JESD-30 Code |
O-XBFM-P8
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8/9,.5FL
|
SOP24,.56,40
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, SHRINK PITCH
|
Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class H
|
|
Slew Rate-Min |
0.5 V/us
|
|
Supply Voltage Limit-Max |
20 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
150 V
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
MOS
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Gain-Min |
5600
|
|
Base Number Matches |
1
|
1
|
Length |
|
15.9 mm
|
Package Code |
|
SSOP
|
Seated Height-Max |
|
3.6 mm
|
Slew Rate-Nom |
|
40 V/us
|
Terminal Pitch |
|
1 mm
|
Unity Gain BW-Nom |
|
1600
|
Width |
|
11 mm
|
|
|
|
Compare 5962-9215201HXA with alternatives
Compare PA44 with alternatives