5962-9215704M2A
vs
IDT49FCT805L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
LCC-20
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS
|
MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS
|
Family |
FCT
|
FCT
|
Input Conditioning |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
8.89 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
2
|
2
|
Number of Inverted Outputs |
5
|
|
Number of Terminals |
20
|
20
|
Number of True Outputs |
|
5
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
6.8 ns
|
5.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.9 ns
|
0.7 ns
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.54 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare 5962-9215704M2A with alternatives
Compare IDT49FCT805L with alternatives