5962-9222503MLX
vs
QS74FCT821DTP
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP24,.3
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
POWER OFF DISABLE O/PS
|
|
Family |
FCT
|
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
32.004 mm
|
|
Logic IC Type |
BUS DRIVER
|
D FLIP-FLOP
|
Number of Bits |
10
|
|
Number of Functions |
1
|
10
|
Number of Ports |
2
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
8.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
83300000 Hz
|
Max I(ol) |
|
0.048 A
|
Prop. Delay@Nom-Sup |
|
5.3 ns
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 5962-9222503MLX with alternatives