5962-9224705M3A
vs
5962-89506013A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
|
Part Package Code |
LCC
|
|
Package Description |
QCCN, LCC28,.45SQ
|
|
Pin Count |
28
|
|
Manufacturer Package Code |
LC28
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
|
Control Type |
ENABLE LOW
|
|
Family |
FCT
|
|
JESD-30 Code |
S-CQCC-N28
|
|
JESD-609 Code |
e0
|
|
Length |
11.4554 mm
|
|
Load Capacitance (CL) |
300 pF
|
|
Logic IC Type |
BUS DRIVER
|
|
Max I(ol) |
0.032 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
10
|
|
Number of Functions |
1
|
|
Number of Ports |
2
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC28,.45SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
5 ns
|
|
Propagation Delay (tpd) |
11 ns
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
11.4554 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-9224705M3A with alternatives