5962-9227102MXX
vs
5962-9227101MXA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DFP
|
CPACK
|
Package Description |
DFP,
|
CERPACK-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
|
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-GDFP-F48
|
R-GDFP-F48
|
Length |
15.875 mm
|
15.875 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Propagation Delay (tpd) |
5.1 ns
|
7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
2.413 mm
|
2.413 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9.652 mm
|
9.652 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CS48
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1994-01-01
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.016 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
FL48,.4,25
|
Prop. Delay@Nom-Sup |
|
7 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-9227102MXX with alternatives
Compare 5962-9227101MXA with alternatives