5962-9227201MXX
vs
74ABTH162245ADL,11
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
DFP
|
SSOP
|
Package Description |
CERPACK-48
|
SSOP, SSOP48,.4
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WITH DIRECTION CONTROL
|
WITH DIRECTION CONTROL
|
Family |
FCT
|
ABT
|
JESD-30 Code |
R-GDFP-F48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e4
|
Length |
15.875 mm
|
15.875 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
7.5 ns
|
4.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.413 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
9.652 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT370-1
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SSOP48,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supplies |
|
5 V
|
Power Supply Current-Max (ICC) |
|
19 mA
|
Prop. Delay@Nom-Sup |
|
4.9 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Translation |
|
N/A
|
|
|
|
Compare 5962-9227201MXX with alternatives
Compare 74ABTH162245ADL,11 with alternatives
-
74ABTH162245ADL,11 vs 74ABTH162245DLRG4
-
74ABTH162245ADL,11 vs SN74ABT162245DL
-
74ABTH162245ADL,11 vs 74ABTH162245ADL:11
-
74ABTH162245ADL,11 vs 74ABT162245ADL,118
-
74ABTH162245ADL,11 vs 74ABTH162245ADL-T
-
74ABTH162245ADL,11 vs 74ABTH162245DLG4
-
74ABTH162245ADL,11 vs 74ABT162245ADL,112
-
74ABTH162245ADL,11 vs BT162245ADL-T
-
74ABTH162245ADL,11 vs SN74ABT16623DL