5962-9305501MCC
vs
AD8056ARM-REEL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMLINEAR CORP
|
ANALOG DEVICES INC
|
Package Description |
DIP,
|
TSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-CDIP-T14
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
|
Bandwidth-Nom |
|
300000 kHz
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
4 V
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
3 mm
|
|
|
|
Compare 5962-9305501MCC with alternatives
Compare AD8056ARM-REEL with alternatives