5962-9318301QPA
vs
SNJ55LBC176JG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
|
COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.0001 A
|
0.0001 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485-A; TIA-485-A; ISO 8482
|
EIA-485-A; TIA-485-A; ISO 8482
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.58 mm
|
9.58 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Out Swing-Min |
1.1 V
|
1.1 V
|
Output Low Current-Max |
0.008 A
|
0.008 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Qualified
|
Not Qualified
|
Receive Delay-Max |
37 ns
|
37 ns
|
Receiver Number of Bits |
1
|
1
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
5.4 mA
|
5.4 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.25 V
|
5.25 V
|
Supply Voltage1-Min |
4.75 V
|
4.75 V
|
Supply Voltage1-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transmit Delay-Max |
31 ns
|
31 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare 5962-9318301QPA with alternatives
Compare SNJ55LBC176JG with alternatives