5962-9454001MPX
vs
MAX630EPA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Input Voltage-Max |
16.5 V
|
16.5 V
|
Input Voltage-Min |
2 V
|
1.9 V
|
Input Voltage-Nom |
5 V
|
6 V
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
0.525 A
|
0.525 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
BOOST
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Control Mode |
|
VOLTAGE-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Length |
|
9.375 mm
|
Moisture Sensitivity Level |
|
1
|
Output Voltage-Nom |
|
1.31 V
|
Package Equivalence Code |
|
DIP8,.3
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
4.572 mm
|
Supply Current-Max (Isup) |
|
0.2 mA
|
Switching Frequency-Max |
|
75 kHz
|
Technology |
|
CMOS
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-9454001MPX with alternatives
Compare MAX630EPA with alternatives