5962-9460203Q2A
vs
5962-9460206Q2A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TEXAS INSTRUMENTS INC
|
Package Description |
CERAMIC, LCC-20
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.06 µA
|
0.06 µA
|
Common-mode Reject Ratio-Min |
70 dB
|
80 dB
|
Common-mode Reject Ratio-Nom |
89 dB
|
98 dB
|
Input Offset Voltage-Max |
10500 µV
|
3500 µV
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Micropower |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-19 V
|
-19 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20(UNSPEC)
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Qualified
|
Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Slew Rate-Min |
25 V/us
|
20 V/us
|
Slew Rate-Nom |
35 V/us
|
40 V/us
|
Supply Current-Max |
7.5 mA
|
7.5 mA
|
Supply Voltage Limit-Max |
19 V
|
19 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Unity Gain BW-Nom |
9400
|
10000
|
Voltage Gain-Min |
7943.282347
|
7900
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.000175 µA
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.02 µA
|
Length |
|
8.89 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
2.03 mm
|
Technology |
|
BIFET
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Wideband |
|
NO
|
Width |
|
8.89 mm
|
|
|
|
Compare 5962-9460203Q2A with alternatives
Compare 5962-9460206Q2A with alternatives