5962-9680901VXA vs 54LVTH162244RPFS feature comparison

5962-9680901VXA Defense Logistics Agency

Buy Now Datasheet

54LVTH162244RPFS Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MAXWELL TECHNOLOGIES INC
Package Description CERAMIC, DFP-48 DFP,
Reach Compliance Code unknown unknown
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-XDFP-F48
JESD-609 Code e0
Length 15.875 mm 15.748 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 5.1 ns 5.1 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.05 mm 3.5306 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 9.655 mm 9.652 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 48
HTS Code 8542.39.00.01
Total Dose 100k Rad(Si) V

Compare 5962-9680901VXA with alternatives

Compare 54LVTH162244RPFS with alternatives