5962-9680901VXA
vs
74LVC162244APA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
CERAMIC, DFP-48
|
TSSOP, TSSOP48,.3,20
|
Reach Compliance Code |
unknown
|
not_compliant
|
Family |
LVT
|
LVC/LCX/Z
|
JESD-30 Code |
R-GDFP-F48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
15.875 mm
|
12.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
240
|
Propagation Delay (tpd) |
5.1 ns
|
5.6 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
3.05 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
20
|
Width |
9.655 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
48
|
HTS Code |
|
8542.39.00.01
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP48,.3,20
|
Prop. Delay@Nom-Sup |
|
4.4 ns
|
|
|
|
Compare 5962-9680901VXA with alternatives
Compare 74LVC162244APA with alternatives