5962-9680901VXA
vs
IDT74LVC162244APA
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
|
Package Description |
CERAMIC, DFP-48
|
|
Reach Compliance Code |
unknown
|
|
Family |
LVT
|
|
JESD-30 Code |
R-GDFP-F48
|
|
JESD-609 Code |
e0
|
|
Length |
15.875 mm
|
|
Logic IC Type |
BUS DRIVER
|
|
Number of Bits |
4
|
|
Number of Functions |
4
|
|
Number of Ports |
2
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DFP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Propagation Delay (tpd) |
5.1 ns
|
|
Qualification Status |
Qualified
|
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
3.05 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
9.655 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 5962-9680901VXA with alternatives