5962-9683601MXX
vs
QL12X16B-2CG84C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
PGA, PGA84M,11X11
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
5.2 ns
|
6.5 ns
|
JESD-30 Code |
S-CPGA-P84
|
S-CPGA-P84
|
Number of Equivalent Gates |
2000
|
2000
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
2000 GATES
|
192 CLBS, 2000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
MAX 68 I/OS
|
Clock Frequency-Max |
|
150 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
27.94 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
192
|
Number of Inputs |
|
76
|
Number of Logic Cells |
|
192
|
Number of Outputs |
|
68
|
Package Equivalence Code |
|
PGA84M,11X11
|
Seated Height-Max |
|
4.166 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
27.94 mm
|
|
|
|
Compare 5962-9683601MXX with alternatives
Compare QL12X16B-2CG84C with alternatives