5962-9755701HYC
vs
ACPL-C79A-000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
DIP, SMDIP8,.3
|
SOP, SOP8,.45
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
16 Weeks
|
14 Weeks
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
0.1 MHz
|
0.2 MHz
|
Common Mode Voltage-Max |
2.8 V
|
|
JESD-30 Code |
R-CDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
9.655 mm
|
6.807 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
SMDIP8,.3
|
SOP8,.45
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Seated Height-Max |
4.32 mm
|
|
Supply Current-Max |
15.5 mA
|
18.5 mA
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Max |
8.4
|
8.28
|
Voltage Gain-Min |
7.6
|
8.12
|
Width |
7.62 mm
|
5.85 mm
|
Base Number Matches |
4
|
2
|
Samacsys Manufacturer |
|
Avago Technologies
|
Isolation Voltage-Min |
|
5000 V
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 5962-9755701HYC with alternatives
Compare ACPL-C79A-000E with alternatives