5962-9758901QRA
vs
5962-9758901Q2X
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
CERAMIC, DIP-20
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE HIGH
|
Count Direction |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-GDIP-T20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
24.195 mm
|
8.89 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.02 A
|
0.02 A
|
Number of Bits |
8
|
8
|
Number of Functions |
8
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP20,.3
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
55 mA
|
|
Prop. Delay@Nom-Sup |
8.5 ns
|
|
Propagation Delay (tpd) |
15 ns
|
15 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9758901QRA with alternatives
Compare 5962-9758901Q2X with alternatives