5962-9760301QPA vs MC1558UG feature comparison

5962-9760301QPA Texas Instruments

Buy Now Datasheet

MC1558UG Motorola Mobility LLC

Buy Now Datasheet
Source Content uid 5962-9760301QPA
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0
Length 9.58 mm 10.415 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Power Supplies +-15 V
Programmable Power NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1100
Voltage Gain-Min 50000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 3 2

Compare 5962-9760301QPA with alternatives

Compare MC1558UG with alternatives