5962-9760301QPX vs MC4558U feature comparison

5962-9760301QPX Texas Instruments

Buy Now

MC4558U Freescale Semiconductor

Buy Now Datasheet
Source Content uid 5962-9760301QPX MC4558U
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-XDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 10.415 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 1.6 V/us
Supply Current-Max 6.5 mA 5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000 2800
Voltage Gain-Min 50000 50000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Package Equivalence Code DIP8,.3
Power Supplies +-15 V
Slew Rate-Min 1.5 V/us

Compare 5962-9760301QPX with alternatives

Compare MC4558U with alternatives