5962-9760301QPX vs TL082IDRQ1 feature comparison

5962-9760301QPX Texas Instruments

Buy Now

TL082IDRQ1 Texas Instruments

Buy Now Datasheet
Source Content uid 5962-9760301QPX TL082IDRQ1
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 dB 75 dB
Common-mode Reject Ratio-Nom 90 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.2 µA 0.02 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Length 9.58 mm 4.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q AEC-Q100
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 13 V/us
Supply Current-Max 6.5 mA 5.6 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1000 3000
Voltage Gain-Min 50000 50000
Wideband NO NO
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TR
Slew Rate-Min 8 V/us

Compare 5962-9760301QPX with alternatives

Compare TL082IDRQ1 with alternatives