5962-9951703VZA vs LM117H883B feature comparison

5962-9951703VZA Texas Instruments

Buy Now Datasheet

LM117H883B Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-39
Package Description SOP, SOP16,.4 , CAN3/4,.2
Pin Count 16 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GDSO-G16 O-MBCY-W3
JESD-609 Code e0 e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.2 V 2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Equivalence Code SOP16,.4 CAN3/4,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.35 mm
Base Number Matches 1 1
Rohs Code No

Compare 5962-9951703VZA with alternatives

Compare LM117H883B with alternatives