5962-9951703VZX vs 5962-8767502TA feature comparison

5962-9951703VZX Texas Instruments

Buy Now

5962-8767502TA TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDSO-G16 R-XSFM-P3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 6.35 mm
Base Number Matches 1 3
Date Of Intro 1994-08-01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Min -55 °C

Compare 5962-9951703VZX with alternatives

Compare 5962-8767502TA with alternatives