5962-9951703VZX
vs
LM117AHVR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
TO-66,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-GDSO-G16
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
60 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
SOP
|
TO-66
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.33 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Operating Temperature TJ-Min |
|
-55 °C
|
|
|
|
Compare 5962-9951703VZX with alternatives
Compare LM117AHVR with alternatives