5962-9951703VZX vs M38510/11704BYC feature comparison

5962-9951703VZX Texas Instruments

Buy Now

M38510/11704BYC Unitrode Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP UNITRODE CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-GDSO-G16 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.35 mm
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Min -55 °C
Technology BIPOLAR

Compare 5962-9951703VZX with alternatives

Compare M38510/11704BYC with alternatives