5962-9952001QYX vs CY7C342B-25RI feature comparison

5962-9952001QYX Cypress Semiconductor

Buy Now Datasheet

CY7C342B-25RI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC PGA
Package Description QCCJ, WPGA, PGA68,11X11
Pin Count 44 68
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 80 MHz 62.5 MHz
JESD-30 Code S-CQCC-J44 S-CPGA-P68
Length 16.4846 mm 27.94 mm
Number of Dedicated Inputs 1 7
Number of I/O Lines 37 52
Number of Terminals 44 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1 DEDICATED INPUTS, 37 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 12 ns 40 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 4.826 mm 5.715 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 16.4846 mm 27.94 mm
Base Number Matches 1 1
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JTAG BST NO
Number of Macro Cells 128

Compare 5962-9952001QYX with alternatives

Compare CY7C342B-25RI with alternatives