5962-9952001QYX vs EPM5192AJI84-20 feature comparison

5962-9952001QYX Cypress Semiconductor

Buy Now Datasheet

EPM5192AJI84-20 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, WQCCJ, LDCC84,1.2SQ
Pin Count 44 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 80 MHz 66.7 MHz
JESD-30 Code S-CQCC-J44 S-CQCC-J84
Length 16.4846 mm 29.21 mm
Number of Dedicated Inputs 1 7
Number of I/O Lines 37 64
Number of Terminals 44 84
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1 DEDICATED INPUTS, 37 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 12 ns 33 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 4.826 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.4846 mm 29.21 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 192
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD

Compare 5962-9952001QYX with alternatives

Compare EPM5192AJI84-20 with alternatives