5962-9952001QYX
vs
EPM5192AJI84-20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
WQCCJ, LDCC84,1.2SQ
|
Pin Count |
44
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
80 MHz
|
66.7 MHz
|
JESD-30 Code |
S-CQCC-J44
|
S-CQCC-J84
|
Length |
16.4846 mm
|
29.21 mm
|
Number of Dedicated Inputs |
1
|
7
|
Number of I/O Lines |
37
|
64
|
Number of Terminals |
44
|
84
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
1 DEDICATED INPUTS, 37 I/O
|
7 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WQCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
12 ns
|
33 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
4.826 mm
|
5.08 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.4846 mm
|
29.21 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
|
In-System Programmable |
|
NO
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Number of Macro Cells |
|
192
|
Peak Reflow Temperature (Cel) |
|
220
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-9952001QYX with alternatives
Compare EPM5192AJI84-20 with alternatives