5962-9958302QPA vs TL5001MJGB feature comparison

5962-9958302QPA Texas Instruments

Buy Now Datasheet

TL5001MJGB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 6 V 6 V
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 9.58 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 50 V 50 V
Output Voltage-Min 1 V 1 V
Output Voltage-Nom 1 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 2.1 mA
Supply Voltage-Nom (Vsup) 6 V
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 400 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare 5962-9958302QPA with alternatives

Compare TL5001MJGB with alternatives