5962F8956101EX
vs
74AC161SJ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
5.30 MM, EIAJ TYPE2, SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
JESD-30 Code |
R-GDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
14 ns
|
13.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
80 MHz
|
95 MHz
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TCO OUTPUT
|
Length |
|
10.2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
60000000 Hz
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP16,.3
|
Seated Height-Max |
|
2.1 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
5.3 mm
|
|
|
|
Compare 5962F8956101EX with alternatives
Compare 74AC161SJ with alternatives