5962F8961501QHX vs 5962F8961501VHX feature comparison

5962F8961501QHX Texas Instruments

Buy Now

5962F8961501VHX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422-A; EIA-485; SCSI EIA-422-A; EIA-485; SCSI
JESD-30 Code R-GDFP-F10 R-GDFP-F10
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 38 ns 38 ns
Receiver Number of Bits 1 1
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.032 mm 2.032 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Transmit Delay-Max 25 ns 25 ns
Width 6.12 mm 6.12 mm
Base Number Matches 2 2

Compare 5962F8961501QHX with alternatives

Compare 5962F8961501VHX with alternatives