5962F8961501VHA
vs
DS26LS32CMX/NOPB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DFP, FL10,.3
|
LEAD FREE, SOP-16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
1
|
4
|
High Level Input Current-Max |
0.00002 A
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422-A; EIA-485; SCSI-1
|
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code |
R-CDFP-F10
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
1.5 V
|
|
Output Low Current-Max |
0.016 A
|
0.008 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
SOP
|
Package Equivalence Code |
FL10,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
38 ns
|
25 ns
|
Receiver Number of Bits |
1
|
4
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.032 mm
|
1.753 mm
|
Supply Current-Max |
28 mA
|
70 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
|
Transmit Delay-Max |
25 ns
|
|
Width |
6.1 mm
|
3.899 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Length |
|
9.902 mm
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 5962F8961501VHA with alternatives
Compare DS26LS32CMX/NOPB with alternatives