5962F9215603QYC
vs
A1240XL-FTQG176C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ACTEL CORP
|
ACTEL CORP
|
Package Description |
GQFF, TPAK172,2.5SQ,25
|
1.40 MM, TQFP-176
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-CQFP-F172
|
S-PQFP-G176
|
JESD-609 Code |
e0
|
e3
|
Length |
29.972 mm
|
|
Number of Equivalent Gates |
8000
|
4000
|
Number of Inputs |
140
|
104
|
Number of Logic Cells |
1232
|
684
|
Number of Outputs |
140
|
104
|
Number of Terminals |
172
|
176
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8000 GATES
|
684 CLBS, 4000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
GQFF
|
QFP
|
Package Equivalence Code |
TPAK172,2.5SQ,25
|
QFP176,1.0SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
3.175 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Total Dose |
300k Rad(Si) V
|
|
Width |
29.972 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
110 MHz
|
Combinatorial Delay of a CLB-Max |
|
4.2 ns
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
684
|
|
|
|
Compare 5962F9215603QYC with alternatives
Compare A1240XL-FTQG176C with alternatives