5962F9954701QUC vs 5962R9951705VXX feature comparison

5962F9954701QUC Intersil Corporation

Buy Now Datasheet

5962R9951705VXX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V

Compare 5962F9954701QUC with alternatives

Compare 5962R9951705VXX with alternatives