5962F9954701QUC vs IP117HVR feature comparison

5962F9954701QUC Renesas Electronics Corporation

Buy Now Datasheet

IP117HVR Seagate Technology

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SEAGATE MICROELECTRONICS LTD
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 175 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Surface Mount NO
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 300k Rad(Si) V
Base Number Matches 2 2

Compare 5962F9954701QUC with alternatives