5962F9954701QUC vs UPC317H-AZ feature comparison

5962F9954701QUC Intersil Corporation

Buy Now Datasheet

UPC317H-AZ NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP NEC ELECTRONICS AMERICA INC
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 PLASTIC, SIP-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e4
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 30 V
Output Voltage1-Min 1.2 V 1.3 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish GOLD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962F9954701QUC with alternatives