5962F9954701QUX vs 5962R9951703VXX feature comparison

5962F9954701QUX Intersil Corporation

Buy Now

5962R9951703VXX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description TO-39, TO-39,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 2
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A
Terminal Finish TIN LEAD

Compare 5962F9954701QUX with alternatives

Compare 5962R9951703VXX with alternatives