5962F9954701VUC vs IP117AHVG feature comparison

5962F9954701VUC Intersil Corporation

Buy Now Datasheet

IP117AHVG TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
JESD-609 Code e4 e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 3
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V

Compare 5962F9954701VUC with alternatives

Compare IP117AHVG with alternatives